| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-515 |
630-015-240-515
| Heilind Number: | EDA630-015-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in your electronic assemblies. This high-performance receptacle features two rows of 15 gold flash-plated contacts, guaranteeing reliable signal transmission. With a rugged steel shell and nickel plating for durable protection, it withstands harsh operating environments from -55 to 85°C. Boasting a convenient through-hole mount with PC tail termination, installation is a breeze. The M3 threaded hole mating retention ensures secure connections, making it an essential component for industrial and commercial applications. Upgrade your setup with this versatile connector for optimal performance.

