| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-531 |
630-015-240-531
| Heilind Number: | EDA630-015-240-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-531 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector. Designed for efficient data transmission, this receptacle features two rows of 15 gold flash-plated contacts, ensuring reliable performance. Its sturdy steel shell with nickel plating guarantees durability, while the convenient boardlocks mount type offers easy installation. With a 3 A amperage and an operating temperature range of -55 to 85 °C, this connector is perfect for industrial and commercial applications. Whether you're integrating it into a new system or replacing an old connector, its PC tail termination method and mating retention type provide a secure and stable connection. Upgrade your connectivity with this essential component.

