| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-533 |
630-015-240-533
| Heilind Number: | EDA630-015-240-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-533 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, a pivotal component for seamless data transmission. Designed for optimal performance, this receptacle features two rows of 15 positions, ensuring efficient signal delivery. With a sturdy steel shell and reliable boardlock mount type, it guarantees secure and stable attachment. The PC Tail termination method, along with gold flash contact plating, enhances conductivity, while the nickel shell plating offers durability. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's ideal for industrial and commercial applications. Mating retention is facilitated by the 4-40 threaded standoff, providing added security. Upgrade your connectivity solutions with this essential connector.

