| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-535 |
630-015-240-535
| Heilind Number: | EDA630-015-240-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-535 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a reliable and efficient solution for your connectivity needs. With a 15-position receptacle design, this connector is perfect for various applications. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance even in harsh environments. The PC tail termination method and gold flash contact plating guarantee secure and low-resistance connections. Its boardlocks mount type and M3 threaded hole mating retention offer easy and stable installation. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for both standard and demanding industrial settings. Trust in the quality and versatility of our D-Sub Right Angle Connector for seamless connectivity in your projects.

