| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-541 |
630-015-240-541
| Heilind Number: | EDA630-015-240-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a versatile solution for a variety of electronic applications. Featuring a receptacle gender with two rows and boardlocks mount type, this connector ensures secure and stable connections on your circuit board. With a termination method of PC Tail and contact plating of Gold Flash, you can count on reliable signal transmission. The nickel shell plating offers durability, while the steel shell material provides robust protection. With 15 positions and a mating retention type of .120" Through Hole, this connector is suitable for a wide range of devices. Operating smoothly in temperatures ranging from -55 to 85°C, it is designed to meet your needs in even the harshest environments. Upgrade your connectivity with this essential component.

