| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-542 |
630-015-240-542
| Heilind Number: | EDA630-015-240-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-542 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration into your electronic devices. This receptacle boasts a high amperage of 3A, making it ideal for power and signal transmission in various applications. With two rows of 15 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment to your circuit board, while the PC Tail termination method simplifies installation. Featuring gold flash contact plating and nickel shell plating, this connector guarantees reliable performance and durability. Its steel shell material and operating temperature range of -55 to 85°C further enhance its robustness, making it suitable for harsh environments. Upgrade your connectivity solutions with this essential component.

