| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-543 |
630-015-240-543
| Heilind Number: | EDA630-015-240-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-543 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic assemblies. This high-quality receptacle features two rows of 15 positions, accommodating a wide range of signal and power connections. With a durable steel shell and reliable boardlocks for secure mounting, it ensures stability and longevity in various applications. The PC Tail termination method and gold flash contact plating guarantee excellent conductivity, while the nickel shell plating offers superior corrosion resistance. Meeting stringent industry standards, this connector is suitable for use in environments with temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

