| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-545 |
630-015-240-545
| Heilind Number: | EDA630-015-240-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our D-Sub Right Angle Connector, designed for reliable performance in industrial settings. This receptacle features two rows of 15 positions, ideal for data and power transmission. With a sturdy steel shell and nickel plating, it ensures durability in harsh environments. The PC Tail termination method and Boardlocks mount type offer secure and easy installation on circuit boards. Gold Flash contact plating guarantees low contact resistance for efficient signal transfer. M3 Threaded Hole mating retention type provides additional stability. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for diverse applications. Trust in our high-quality connector for seamless connectivity solutions.

