| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-011 |
630-015-340-011
| Heilind Number: | EDA630-015-340-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-011 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a vital component for seamless data transmission. Designed for efficiency, this receptacle features two rows of 15 positions, ensuring optimal performance in your electronic devices. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The gold-plated contacts provide reliable conductivity, while the PC Tail termination method offers easy installation on through-hole mounts. Operating smoothly in temperatures ranging from -55 to 85 °C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity setup with this high-quality connector, a must-have in your toolkit.

