| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-012 |
630-015-340-012
| Heilind Number: | EDA630-015-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-012 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a reliable solution designed for seamless integration in electronic devices. With a maximum amperage of 3A, this receptacle boasts high performance for power and signal transmission. Featuring two rows of 15 positions, it offers ample connectivity options for your application. The through-hole mount type (.120") and PC tail termination method ensure secure and durable installation. Gold contact plating guarantees optimal conductivity, while nickel shell plating provides added protection against corrosion. The rugged steel shell construction, with an operating temperature range of -55 to 85°C, ensures reliable performance even in harsh environments. Mating retention via 4-40 threaded holes further enhances stability. Trust in this connector for efficient and durable connections in your electronic systems.

