| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-013 |
630-015-340-013
| Heilind Number: | EDA630-015-340-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with a sleek nickel plating, ensuring reliable connectivity. With a 15-position layout and dual-row design, it offers versatility for various applications. Featuring gold-plated contacts and a PC tail termination method, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's perfect for both standard and harsh environments. Its 4-40 threaded standoff mating retention type adds an extra layer of stability, making it a must-have component for your connectivity needs. Upgrade your systems with this high-quality connector for seamless and secure data transfer.

