| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-015 |
630-015-340-015
| Heilind Number: | EDA630-015-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance D-Sub Right Angle Connector. Designed for optimal functionality, this receptacle boasts a durable steel shell with nickel plating for long-lasting reliability. With two rows of 15 gold-plated contacts, it ensures secure and efficient data transmission. Featuring a through-hole mount type and PC tail termination method, installation is a breeze. This connector is rated for 3A of current, making it suitable for a wide range of applications. Its M3 threaded hole mating retention type further enhances stability in usage. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for both industrial and commercial environments. Upgrade your connectivity setup with this essential component.

