| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-031 |
630-015-340-031
| Heilind Number: | EDA630-015-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic devices. This receptacle boasts a high amperage of 3A, ensuring reliable power transmission. With two rows and 15 positions, it offers ample connectivity options for your applications. The boardlocks mount type and PC tail termination method provide secure and stable installation. Featuring gold contact plating and nickel shell plating, this connector guarantees efficient signal transmission and corrosion resistance. Its steel shell construction ensures durability, even in demanding environments. Meeting stringent operating temperature requirements, ranging from -55 to 85°C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

