| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-032 |
630-015-340-032
| Heilind Number: | EDA630-015-340-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector. This high-quality receptacle features two rows for efficient data transfer, with a durable steel shell plated in nickel for longevity. Each of the 15 gold-plated positions ensures reliable conductivity, while the PC Tail termination method guarantees easy installation onto your board. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is designed for optimal performance in any environment. Its secure mating retention type, through a 4-40 threaded hole, provides added stability for your connections. Upgrade your setup with this essential component for seamless power delivery and signal transmission.

