| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-033 |
630-015-340-033
| Heilind Number: | EDA630-015-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for high-performance applications. This receptacle features two rows of 15 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting use, even in harsh environments. The PC Tail termination method and Boardlocks mount type provide secure and stable connections. Gold-plated contacts offer optimal signal conductivity, while the 4-40 Threaded Standoff mating retention type ensures a snug fit. Operating efficiently in a wide temperature range of -55 to 85 °C, it's a versatile and essential component for various electronic devices. Upgrade your connectivity solutions with this premium connector.

