| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-035 |
630-015-340-035
| Heilind Number: | EDA630-015-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector. This high-quality receptacle, featuring two rows and 15 positions, offers reliable performance in a range of applications. With a durable steel shell plated in nickel, and gold-plated contacts, it ensures secure and efficient transmission. Ideal for boardlocks mounting with PC tail termination, it can handle an amperage of 3A. Designed for versatility, it includes a mating retention type of M3 Threaded Hole, making it easy to install and secure. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a crucial component for your projects in various industries. Trust in its quality and performance to meet your connectivity needs seamlessly.

