| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-042 |
630-015-340-042
| Heilind Number: | EDA630-015-340-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub Right Angle Connector. Designed for seamless integration into electronic devices, this receptacle features two rows of 15 gold-plated contacts, ensuring efficient signal transmission. Its boardlocks mount type and PC tail termination method offer secure and stable attachment, while the rugged steel shell with nickel plating guarantees durability in harsh environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is ideal for a wide range of industrial applications. Complete with mating retention through 4-40 threaded holes, it provides added convenience for assembly. Upgrade your connectivity solutions with this reliable and versatile connector.

