| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-043 |
630-015-340-043
| Heilind Number: | EDA630-015-340-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-043 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a vital component for seamless data transmission. This receptacle features two rows and 15 positions, ensuring efficient signal transfer. With a sturdy steel shell plated in nickel, it guarantees durability in various operating environments, from -55 to 85°C. The gold-plated contacts offer optimal conductivity, while the PC Tail termination method simplifies installation on your board. Equipped with boardlocks for secure mounting and a 4-40 threaded standoff for mating retention, this connector is a reliable solution for your I/O needs.

