| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-045 |
630-015-340-045
| Heilind Number: | EDA630-015-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a vital component for seamless electronic connections. Designed for high performance, this receptacle features two rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliability even in harsh environments. The innovative PC Tail termination method and M3 Threaded Hole mating retention type offer easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential boardlocks-mounted connector.

