Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 630-015-340-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA630-015-340-511 |
Series: | 630 |
Contact Description: | .409" Footprint Power Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
630-015-340-511
Heilind Number: | EDA630-015-340-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 630-015-340-511 |
ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in various electronic applications. This receptacle features two rows of 15 positions each, allowing for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The through-hole mount type with PC tail termination method offers easy and secure installation. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality component.