| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-512 |
630-015-340-512
| Heilind Number: | EDA630-015-340-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, engineered for seamless connectivity in electronic applications. This receptacle features a sturdy steel shell with nickel plating, ensuring durability and reliable performance. With two rows and 15 positions, it offers ample connectivity options for your projects. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while the 4-40 Threaded Hole mating retention type ensures secure connections. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Trust in its high-quality design for your connectivity needs.

