630-015-340-515

Heilind Number:EDA630-015-340-515
Manufacturer:EDAC
Manufacturer Number:630-015-340-515
ECAD Model:
3D Model

Description:

630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 630-015-340-515
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA630-015-340-515

Detailed Description

Enhance your connectivity with our D-Sub Right Angle Connector, featuring a robust design for reliable performance. This receptacle is ideal for various applications, with two rows of 15 positions each ensuring ample connectivity options. Its through-hole mount type and PC tail termination method offer secure attachment, while gold contact plating guarantees efficient signal transmission. The nickel-plated steel shell provides durability, and with an operating temperature range of -55 to 85 °C, this connector is built to withstand harsh environments. Complete with M3 threaded hole mating retention, it offers added stability in industrial settings. Upgrade your setup with this essential component for seamless data and power transmission.