| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-531 |
630-015-340-531
| Heilind Number: | EDA630-015-340-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-531 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, an essential component for seamless data transmission. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in various environments. Featuring two rows of gold-plated contacts, it offers a total of 15 positions for versatile connectivity options. With a current rating of 3A, this connector is suitable for a wide range of applications. Its boardlocks mount type and PC tail termination method provide secure attachment to circuit boards. Designed for efficiency, it guarantees a mating retention of .120" through hole, while its operating temperature range of -55 to 85°C ensures optimal functionality even in extreme conditions. Upgrade your connectivity solutions with this high-quality D-Sub connector.

