| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-532 |
630-015-340-532
| Heilind Number: | EDA630-015-340-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-532 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for reliable connectivity in various electronic applications. This receptacle features two rows of 15 positions each, ensuring ample connectivity options. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. Gold-plated contacts guarantee excellent signal transmission, while the PC Tail termination method allows for secure and easy installation on PCBs. The 4-40 Threaded Hole mating retention type further enhances stability in high-vibration environments. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for use in both standard and challenging conditions. Trust in its 3A amperage rating for efficient power delivery. Perfect for boardlocks mounting, it provides a space-saving solution without compromising on performance. Upgrade your connectivity solutions with this essential component.

