| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-533 |
630-015-340-533
| Heilind Number: | EDA630-015-340-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-533 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for seamless integration in your electronic setups. With a 3A amperage rating, this receptacle features two rows of 15 positions each, offering ample connectivity options. Its boardlocks mount type and PC tail termination method ensure secure attachment to your circuit boards. The gold-plated contacts guarantee reliable signal transmission, while the nickel-plated steel shell provides durability. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Plus, with mating retention type 4-40 threaded standoff, you can count on stable connections in demanding environments. Trust in this connector for high-performance connectivity solutions.

