| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-535 |
630-015-340-535
| Heilind Number: | EDA630-015-340-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-535 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, specifically designed for seamless integration in your electronic systems. This two-row receptacle boasts a sturdy steel shell with nickel plating, ensuring durability in any environment. Featuring gold-plated contacts and PC tail termination, it guarantees reliable signal transmission with minimal interference. With a current rating of 3A and M3 threaded hole mating retention, it's perfect for high-performance applications. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

