| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-541 |
630-015-340-541
| Heilind Number: | EDA630-015-340-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a reliable solution for your connectivity needs. This receptacle connector features two rows, ideal for secure boardlocks mounting. With a termination method of PC Tail and gold contact plating, it ensures efficient signal transmission. The nickel shell plating and steel shell material guarantee durability in various operating environments, from -55 to 85 °C. Offering 15 positions and a 3A amperage rating, it is perfect for a wide range of applications. Mating retention type .120" Through Hole adds to its ease of use. Trust in this connector for seamless and robust connections in your projects.

