| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-542 |
630-015-340-542
| Heilind Number: | EDA630-015-340-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-542 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, an essential component for seamless board-to-board connections. With a 2-row receptacle design and durable steel shell, this connector ensures reliable performance in demanding environments. Featuring gold-plated PC tail contacts and nickel-plated shells, it guarantees excellent conductivity and corrosion resistance. Rated for 3A of current, it's suitable for various applications. The 15-position layout and 4-40 threaded hole mating retention make installation easy and secure. Operating within a wide temperature range of -55 to 85°C, it's ideal for use in diverse industrial settings. Trust in the quality and efficiency of our D-Sub Connector for your connectivity needs.

