| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-340-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-340-543 |
630-015-340-543
| Heilind Number: | EDA630-015-340-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-340-543 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector. Designed for high-performance applications, this receptacle features a durable steel shell plated with nickel for optimal conductivity. With two rows and 15 positions, it offers ample connection options. The PC Tail termination method and gold contact plating ensure reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for industrial environments. The integrated boardlocks and 4-40 Threaded Standoff mating retention type provide secure mounting. Elevate your connectivity with this essential component.

