| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-011 |
630-015-640-011
| Heilind Number: | EDA630-015-640-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-011 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, a reliable and high-performance solution for your connectivity needs. This receptacle boasts a durable steel shell with nickel plating, ensuring longevity and robustness in any application. With 15 gold-plated contacts, it guarantees efficient signal transmission, while its through-hole mount type and PC tail termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it's perfect for both standard and demanding environments. Trust in this connector for flawless connectivity in your projects.

