| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-012 |
630-015-640-012
| Heilind Number: | EDA630-015-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-012 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a high-performance solution for your electronic needs. This receptacle features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity in even the most demanding environments. Its through-hole mount and PC tail termination method offer easy installation and secure attachment. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile choice for various applications. Incorporating a 4-40 threaded hole for mating retention, it provides added stability for your connections. Trust in our connector to deliver efficient performance and durability, meeting your connectivity requirements with precision. Elevate your electronic projects with this essential component.

