| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-013 |
630-015-640-013
| Heilind Number: | EDA630-015-640-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our D-Sub Right Angle Connector, meticulously designed for optimal performance. This versatile receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With PC Tail termination and gold contact plating, it guarantees secure and efficient signal transmission. Featuring two rows and 15 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for both standard and demanding environments. The 4-40 Threaded Standoff mating retention type further enhances its stability and ease of use, making it a must-have component in your connector arsenal.

