| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-015 |
630-015-640-015
| Heilind Number: | EDA630-015-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this D-Sub Right Angle Connector, designed for high-performance applications. Featuring a rugged steel shell with nickel plating, it ensures durability and reliable signal transmission. With a 15-position receptacle layout, it offers ample connectivity options, while the 2-row design optimizes space efficiency. The gold-plated contacts guarantee excellent conductivity, suitable for high-speed data transfers. Designed for through-hole mounting with PC tail termination, it provides secure and stable installation. Operating efficiently in a wide temperature range from -55 to 85 °C, it's perfect for industrial settings. The included M3 threaded hole mating retention type offers additional security in demanding environments. Upgrade your connectivity solutions with this professional-grade connector.

