| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-031 |
630-015-640-031
| Heilind Number: | EDA630-015-640-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity options with our D-Sub Right Angle Connector, designed for seamless integration on circuit boards. This high-performance receptacle features two rows of 15 gold-plated contacts, ensuring reliable data transmission at up to 3A. With sturdy boardlocks for secure mounting and PC tail termination, installation is a breeze. The nickel-plated steel shell guarantees durability in harsh environments, while its mating retention type offers added stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your industrial or electronic applications. Trust in its quality and performance to keep your systems running smoothly.

