| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-032 |
630-015-640-032
| Heilind Number: | EDA630-015-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for reliable performance in various electronic applications. This receptacle features two rows of 15 positions, offering ample connectivity options. With a robust steel shell and gold-plated contacts, it ensures durability and efficient signal transmission. The 4-40 threaded hole mating retention type guarantees secure connections, while the nickel shell plating adds corrosion resistance. Suitable for boardlocks mounting and PC tail termination, it is versatile and easy to install. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless connectivity.

