| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-033 |
630-015-640-033
| Heilind Number: | EDA630-015-640-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our D-Sub Right Angle Connector. Designed for seamless integration, this receptacle features two rows with a total of 15 positions, ensuring versatile compatibility. With a durable steel shell and secure boardlocks for mounting, it offers reliable performance in various environments. The PC tail termination method and gold contact plating guarantee efficient signal transmission, while the nickel shell plating adds to its longevity. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is perfect for industrial and commercial applications. Complete with mating retention via 4-40 threaded standoff, it's a crucial component for your connectivity needs. Elevate your setup with this high-quality connector, a must-have in any professional toolkit.

