| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-035 |
630-015-640-035
| Heilind Number: | EDA630-015-640-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, featuring a robust design for reliable performance. This receptacle boasts a high amperage rating of 3A, making it suitable for various applications. With two rows of 15 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold contact plating and nickel shell plating enhance conductivity and durability. Designed for versatility, it is compatible with M3 Threaded Hole mating retention. Constructed from steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Upgrade your electronics with this essential connector.

