| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-041 |
630-015-640-041
| Heilind Number: | EDA630-015-640-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-041 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in your electronic setups. This receptacle features two rows of 15 positions, offering ample room for versatile connections. With a sturdy steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. The boardlocks mount securely for added stability, while the PC tail termination method simplifies installation. Meeting industry standards, this connector guarantees efficient data transfer with a maximum amperage of 3 A. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

