| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-042 |
630-015-640-042
| Heilind Number: | EDA630-015-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. Featuring a rugged steel shell plated with nickel for durability, this receptacle boasts two rows of gold-plated contacts, ensuring reliable signal transmission. With a maximum amperage of 3A and a PC tail termination method, it offers secure and efficient board-to-wire connections. The 15 positions accommodate multiple signals, while the 4-40 threaded hole mating retention type guarantees a stable connection. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Upgrade your connectivity setup with this essential component.

