| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-045 |
630-015-640-045
| Heilind Number: | EDA630-015-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, designed for seamless integration on circuit boards. Featuring a robust receptacle with two rows of 15 gold-plated contact positions, it ensures reliable signal transmission with an amperage rating of 3 A. The durable steel shell with nickel plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 85 °C. Its secure mounting via boardlocks and PC tail termination method, along with M3 threaded hole mating retention, offers stability and ease of installation. Upgrade your connectivity solutions with this essential component.

