| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-512 |
630-015-640-512
| Heilind Number: | EDA630-015-640-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector. Designed for seamless integration, this receptacle features two rows and 15 positions, ensuring optimal performance. With a durable steel shell plated in nickel, it guarantees long-lasting reliability even in harsh environments. The gold-plated contacts offer excellent conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of applications. Plus, the 4-40 threaded hole mating retention type ensures secure connections. Upgrade your setup with this high-quality connector for efficient and dependable data transmission.

