| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-513 |
630-015-640-513
| Heilind Number: | EDA630-015-640-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-513 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in electronic applications. With a robust steel shell and nickel plating, it ensures durability and reliable performance in demanding environments. Featuring 15 positions and two rows, it offers ample connectivity options for your devices. The gold-plated contacts guarantee optimal signal transmission, while the 4-40 threaded standoff mating retention type provides secure connections. With a 3A amperage rating and operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Its through-hole mount and PC tail termination method allow for easy and efficient installation. Upgrade your systems with this high-quality connector for seamless data and power transmission.

