| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-515 |
630-015-640-515
| Heilind Number: | EDA630-015-640-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, designed for high-performance applications. This receptacle features a sturdy steel shell with nickel plating for durability, ensuring reliable connectivity in demanding environments. With two rows and fifteen positions, it offers ample versatility for your connectivity needs. The gold-plated contacts and PC tail termination method guarantee efficient signal transmission, while the M3 Threaded Hole mating retention type provides secure attachment. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential component for seamless data transfer and power distribution.

