| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-533 |
630-015-640-533
| Heilind Number: | EDA630-015-640-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-533 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our D-Sub Right Angle Connector. Designed for optimal performance, this receptacle features two rows of 15 contacts, perfect for high-density applications. With a 3A amperage rating, it ensures reliable power transmission. The PC Tail termination method and gold contact plating guarantee secure and durable connections. Its nickel-plated steel shell offers robust protection, while the 4-40 Threaded Standoff mating retention type ensures stability. Ideal for boardlocks mounting, this connector operates flawlessly in a wide temperature range from -55 to 85 °C. Upgrade your connectivity with this essential component.

