| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-535 |
630-015-640-535
| Heilind Number: | EDA630-015-640-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-535 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a high-performing essential for your electronic projects. This receptacle, featuring two rows and a secure Boardlocks mount type, offers reliable PC Tail termination for easy installation. With gold contact plating and nickel shell plating, it ensures efficient signal transmission and durability. Boasting 15 positions and a robust steel shell material, it's designed for optimal performance even in harsh environments, with an operating temperature range of -55 to 85 °C. The mating retention type, M3 Threaded Hole, provides added security. Upgrade your connections with this essential component, ideal for use in a variety of applications.

