| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-541 |
630-015-640-541
| Heilind Number: | EDA630-015-640-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a crucial component for your connectivity needs. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. With a dual-row design and 15 positions, it offers ample connectivity options. The boardlock mount type and PC tail termination method provide secure and reliable installation on your circuit board. Gold-plated contacts guarantee optimal signal transmission, while the mating retention type of .120" through hole ensures a stable connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless connectivity solutions.

