| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-640-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-640-545 |
630-015-640-545
| Heilind Number: | EDA630-015-640-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-640-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our D-Sub Right Angle Connector, a reliable solution for your electronic devices. Featuring a receptacle gender and two rows for efficient data transfer, this connector is equipped with boardlocks for secure mounting. With a PC Tail termination method and gold contact plating, it ensures stable and high-speed connections. The nickel-plated steel shell offers durability, making it suitable for industrial use. With 15 positions and an operating temperature range of -55 to 85 °C, it meets the demands of various applications. Trust in this connector for seamless performance in your projects.

