| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-015 |
630-025-240-015
| Heilind Number: | EDA630-025-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, a versatile component designed for reliable performance. Featuring a receptacle gender and two rows for efficient connectivity, this connector is ideal for various applications. With a through-hole mount type and PC tail termination method, installation is a breeze. The gold flash contact plating ensures optimal signal conductivity, while the nickel shell plating offers durability. With 25 positions and an amperage of 3A, it meets your power needs with ease. The M3 threaded hole mating retention type adds security to your connections. Constructed with steel shell material, it's built to withstand tough environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity solutions. Elevate your electronic projects with this essential component.

