| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-033 |
630-025-240-033
| Heilind Number: | EDA630-025-240-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, a versatile solution for seamless board-to-board connections. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for enhanced longevity. With two rows and 25 positions, it offers ample space for efficient data transmission. The PC Tail termination method ensures secure and stable connections, while gold flash contact plating guarantees optimal signal conductivity. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a reliable choice for a wide range of environments. Whether you're a professional in the field or an avid DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience the difference.

