| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-240-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-240-035 |
630-025-240-035
| Heilind Number: | EDA630-025-240-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-240-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable data transmission in demanding environments. Featuring two rows of 25 positions and a 3A amperage rating, it is ideal for a variety of applications. The boardlocks mount type and PC tail termination method provide secure and convenient installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand extreme conditions. Mating retention is guaranteed with the M3 threaded hole design. Trust in this connector for efficient and durable connections in your projects.

